Add To Favorites
Product Overview
Digi-Key Part Number ODA-6W-500M-ND
Quantity Available 89
Can ship immediately
Manufacturer

Manufacturer Part Number

ODA-6W-500M

Description DETECTOR PREAMP 6MM NIR/RED TO39
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 940nm

Product Attributes Select All
Categories
Manufacturer Opto Diode Corp
Series Hybrid
Packaging ? Tray ?
Part Status Active
Wavelength 940nm
Color - Enhanced Infrared (NIR)/Red
Spectral Range 400nm ~ 1100nm
Diode Type -
Responsivity @ nm -
Response Time -
Current - Dark (Typ) -
Active Area 6mm²
Viewing Angle -
Operating Temperature -25°C ~ 100°C
Mounting Type Through Hole
Package / Case -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names ODA-940-001
ODA6W500M

00:56:56 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 66.64000 $66.64
10 59.02400 $590.24
50 54.26400 $2,713.20
100 52.36000 $5,236.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback