Add To Favorites
Product Overview
Digi-Key Part Number 958-1015-ND
Quantity Available 2,702
Can ship immediately
Manufacturer

Manufacturer Part Number

OD-850FHT

Description EMITTER IR 850NM 100MA TO-46
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 850nm 1.6V 100mA 16° TO-46-2 Lens Top Metal Can

Documents & Media
Datasheets OD850FHT
Online Catalog OD-850FHT Series
Product Attributes Select All
Categories
Manufacturer Opto Diode Corp
Series -
Packaging ? Bulk ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If -
Wavelength 850nm
Voltage - Forward (Vf) (Typ) 1.6V
Viewing Angle 16°
Orientation Top View
Operating Temperature -65°C ~ 150°C (TA)
Mounting Type Through Hole
Package / Case TO-46-2 Lens Top Metal Can
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 958-1015
OD-850-010

00:56:30 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.14000 $7.14
10 5.95000 $59.50
25 4.99800 $124.95
100 4.28400 $428.40
300 3.80800 $1,142.40
500 3.45100 $1,725.50
1,000 3.16540 $3,165.40
2,500 3.03450 $7,586.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback