USD
Favorite

MKL25Z128VFT4 ARM® Cortex®-M0+ Kinetis KL2 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-QFN (7x7)
Price & Procurement
1,981 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.46000 $6.46
10 5.83700 $58.37
25 5.56560 $139.14
100 4.83270 $483.27
250 4.61552 $1,153.88
500 4.20826 $2,104.13
1,000 3.66525 $3,665.25
2,500 3.52950 $8,823.75
5,000 3.39375 $16,968.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

MKL25Z128VFT4

Datasheet
Digi-Key Part Number MKL25Z128VFT4-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MKL25Z128VFT4
Copy  
Description IC MCU 32BIT 128KB FLASH 48QFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

ARM® Cortex®-M0+ Kinetis KL2 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-QFN (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series Kinetis KL2
Packaging Tray 
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SPI, UART/USART, USB, USB OTG
Peripherals Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT
Number of I/O 36
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V
Data Converters A/D 13x16b; D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
Base Part Number MKL25
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With View More

U-MULTILINK

USB MULTILINK PROGRAMMER

NXP USA Inc.

$218.75000 Details

FRDM-KL25Z

FREEDOM KL1X/KL2X DEV EVAL BRD

NXP USA Inc.

$15.30000 Details

U-MULTILINK-FX

USB MULTILINK FX PROGRAMMER

NXP USA Inc.

$406.98000 Details

FRDM-HB2001-EVM

HB2001 BOARD WITH FRDM-KL25Z

NXP USA Inc.

$95.63000 Details

RD-KL25-AGMP01

DATA COLLECTION REFERENCE DESIGN

NXP USA Inc.

$45.64000 Details

FRDMKL25-A8471

FXLS8471Q BOARD WITH FRDM-KL25Z

NXP USA Inc.

$59.45000 Details
Additional Resources
Standard Package 260
Other Names 935324637557