USD
Favorite

Price & Procurement
7,312 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.04800 $10.48
100 0.90420 $90.42
500 0.73980 $369.90
1,000 0.65760 $657.60
5,000 0.57540 $2,877.00
10,000 0.54663 $5,466.30

Submit a request for quotation on quantities greater than those displayed.

M50-3500542

Datasheet
Digi-Key Part Number 952-1383-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M50-3500542
Copy  
Description CONN HEADER VERT 10POS 1.27MM
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Through Hole 10 position 0.050" (1.27mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series Archer M50
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.118" (3.00mm)
Contact Length - Post 0.091" (2.30mm)
Overall Contact Length 0.248" (6.30mm)
Insulation Height 0.039" (1.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 1A per Contact
Voltage Rating -
Mated Stacking Heights 3.2mm, 4.6mm, 5.4mm, 5.5mm, 6.23mm
Contact Finish Thickness - Post 98.4µin (2.50µm)
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

M50-3000545

CONN RCPT 10POS 0.05 GOLD PCB

Harwin Inc.

$1.53000 Details

M50-3300542

CONN RCPT 10POS IDC 30AWG GOLD

Harwin Inc.

$2.20000 Details

M50-3150542

CONN RCPT 10POS 0.05 GOLD SMD

Harwin Inc.

$2.78000 Details

M50-3100545

CONN RCPT 10POS 0.05 GOLD SMD

Harwin Inc.

$1.86000 Details

M50-3200545

CONN RCPT 10P 0.05 GOLD PCB R/A

Harwin Inc.

$1.86000 Details

M50-3120545

CONN RCPT 10POS 0.05 GOLD SMD

Harwin Inc.

$1.86000 Details
Associated Product

M50-2000005

CONN SHUNT 1.27MM BLACK W/HANDLE

Harwin Inc.

$0.34000 Details

M50-2020005

CONN SHUNT 1.27MM RED W/HANDLE

Harwin Inc.

$0.34000 Details

M50-1900005

CONN SHUNT 1.27MM BLACK

Harwin Inc.

$0.33000 Details

M50-2030005

CONN SHUNT 1.27MM BLUE W/HANDLE

Harwin Inc.

$0.34000 Details

M50-1920005

CONN SHUNT 1.27MM RED

Harwin Inc.

$0.33000 Details

M50-1930005

CONN SHUNT 1.27MM BLUE

Harwin Inc.

$0.33000 Details
You May Also Be Interested In

M50-3600542

CONN HEADER SMD 10POS 1.27MM

Harwin Inc.

$1.22000 Details

M50-3000545

CONN RCPT 10POS 0.05 GOLD PCB

Harwin Inc.

$1.53000 Details

M50-3300542

CONN RCPT 10POS IDC 30AWG GOLD

Harwin Inc.

$2.20000 Details

M50-9100542

IDC F/F 10POS RIBBON CBL ASSY

Harwin Inc.

$7.99000 Details

ATSAMD21G18A-AUT

IC MCU 32BIT 256KB FLASH 48TQFP

Microchip Technology

$3.13000 Details

FSM4JSMA

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

$0.23000 Details
Additional Resources
Standard Package 1,000
Other Names 952-1383
M503500542