USD

Non-Stock

LM833NG

Datasheet
Digi-Key Part Number LM833NGOS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM833NG
Copy  
Description IC AUDIO 2 CIRCUIT 8DIP
Copy  
Detailed Description

Audio Amplifier 2 Circuit 8-PDIP

Copy  
Documents & Media
Design Resources Development Tool Selector
PCN Assembly/Origin Assembly Site Retraction 6/Oct/2015
PCN Obsolescence/ EOL Mult Devices EOL 26/Jul/2018
Datasheets LM833, NCV833
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tube 
Part Status Obsolete
Amplifier Type Audio
Number of Circuits 2
Output Type -
Slew Rate 7V/µs
Gain Bandwidth Product 15MHz
Current - Input Bias 300nA
Voltage - Input Offset 300µV
Current - Supply 4mA
Voltage - Supply, Single/Dual (±) 10V ~ 36V, ±5V ~ 18V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number LM833
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names LM833NG-ND
LM833NGOS