USD
Favorite

Price & Procurement
6,071 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.26700 $2.67
100 0.18540 $18.54
500 0.15688 $78.44
1,000 0.12835 $128.35
5,000 0.11409 $570.44
10,000 0.10339 $1,033.93

Submit a request for quotation on quantities greater than those displayed.

B2P-VH-FB-B(LF)(SN)

Datasheet
Digi-Key Part Number 455-2947-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B2P-VH-FB-B(LF)(SN)
Copy  
Description CONN HEADER VERT 2POS 3.96MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Through Hole 2 position 0.156" (3.96mm)

Copy  
Documents & Media
Datasheets VH Series Datasheet
HTML Datasheet VH Series Datasheet
Online Catalog VH Series
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series VH
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post 0.146" (3.70mm)
Overall Contact Length -
Insulation Height 0.433" (11.00mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polybutylene Terephthalate (PBT), Glass Filled
Features Board Guide
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 10A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

VHR-2N

CONN HOUSING VH 2POS 3.96MM WHT

JST Sales America Inc.

$0.12000 Details

VHR-2M

CONN HOUSING VH 2POS 3.96MM WHT

JST Sales America Inc.

$0.18000 Details
You May Also Be Interested In

B3P-VH-FB-B(LF)(SN)

CONN HEADER VERT 3POS 3.96MM

JST Sales America Inc.

$0.36000 Details

VHR-2N

CONN HOUSING VH 2POS 3.96MM WHT

JST Sales America Inc.

$0.12000 Details

B5P-VH-FB-B(LF)(SN)

CONN HEADER VERT 5POS 3.96MM

JST Sales America Inc.

$0.46000 Details

B4P-VH-FB-B(LF)(SN)

CONN HEADER VERT 4POS 3.96MM

JST Sales America Inc.

$0.39000 Details

B2P-VH-TW(LF)(SN)

CONN ADAPT RCPT/RCPT 2POS 3.96MM

JST Sales America Inc.

$0.43000 Details

MAX3221ECPWR

IC TRANSCEIVER FULL 1/1 16TSSOP

Texas Instruments

$0.94000 Details
Additional Resources
Standard Package 250
Other Names 455-2947
B2P-VH-FB-B (LF) (SN)
B2P-VH-FB-B (LF) (SN)-ND
B2P-VH-FB-B(LF)(SN)-ND
B2P-VH-FB-B(LF)(SN);
B2P-VH-FB-B(LF)(SN);-ND
Q4164154AD