USD
Favorite

Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.51200 $512.00

Submit a request for quotation on quantities greater than those displayed.

AIUR-06-220K

Datasheet
Digi-Key Part Number AIUR-06-220K-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AIUR-06-220K
Copy  
Description FIXED IND 22UH 4A 43 MOHM TH
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

22µH Unshielded Wirewound Inductor 4A 43mOhm Max Radial, Vertical Cylinder

Copy  
Documents & Media
Datasheets AIUR-06 Series Datasheet
AIUR-06 Drawing
3D Drawings AIUR-06.pdf
Mfg CAD Models AIUR-06.stp
HTML Datasheet AIUR-06 Series Datasheet
AIUR-06 Drawing
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series AIUR-06
Packaging Bulk 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±10%
Current Rating (Amps) 4A
Current - Saturation 6.1A
Shielding Unshielded
DC Resistance (DCR) 43mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Inductance Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial, Vertical Cylinder
Supplier Device Package -
Size / Dimension 0.500" Dia (12.70mm)
Height - Seated (Max) 0.710" (18.03mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names AIUR06220K