Add To Favorites
Product Overview
Digi-Key Part Number ACX1329-ND
Quantity Available 1,044
Can ship immediately
Manufacturer

Manufacturer Part Number

242105RP

Description CONN ADAPT SMA JACK-RP-TNC PLUG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Adapter Coaxial Connector SMA Jack, Female Socket To RP-TNC Plug, Female Socket 50 Ohm

Documents & Media
Datasheets 242105RP Drawing
Online Catalog Coaxial, RF Adapters - Amphenol RF Division
Product Attributes Select All
Categories
Manufacturer Amphenol RF Division
Series -
Packaging ? Bulk ?
Part Status Active
Adapter Type Plug to Jack
Conversion Type Between Series
Adapter Series SMA to RP-TNC
Center Gender Female to Female
Convert From (Adapter End) SMA Jack, Female Socket
Convert To (Adapter End) RP-TNC Plug, Female Socket
Impedance 50 Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded, Threaded
Frequency - Max 4GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes -
Body Material Brass
Body Finish Nickel
Center Contact Material Phosphor Bronze
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles 500
Insertion Loss -
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ACX1329

04:56:23 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.95000 $15.95
10 14.50000 $145.00
25 14.13760 $353.44
50 13.05000 $652.50
100 12.32500 $1,232.50
250 11.23752 $2,809.38
500 10.51250 $5,256.25
1,000 9.64250 $9,642.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback