USD
Favorite

Price & Procurement
895 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.62000 $3.62
10 3.47200 $34.72
100 2.89320 $289.32
500 2.45920 $1,229.60
1,000 2.09756 $2,097.56
5,000 1.88057 $9,402.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A34264-39-ND
  • Description: CONN HEADER R/A 39POS 2.54MM
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: A34264-38-ND
  • Description: CONN HEADER R/A 38POS 2.54MM
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: A34264-37-ND
  • Description: CONN HEADER R/A 37POS 2.54MM
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: A34264-36-ND
  • Description: CONN HEADER R/A 36POS 2.54MM
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: A34264-35-ND
  • Description: CONN HEADER R/A 35POS 2.54MM
  • Quantity Available: Value Added Item 

9-103329-0

Datasheet
Digi-Key Part Number A34264-40-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9-103329-0
Copy  
Description CONN HEADER R/A 40POS 2.54MM
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets 103329 Drawing
Environmental Information 9-103329-0 Statement of Compliance
Featured Product AMPMODU Connectors
Drone Solutions
EDA / CAD Models 9-103329-0 by SnapEDA
3D Drawings 9-103329-0.pdf
Online Catalog AMPMODU Mod II Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging Bulk 
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 40
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length -
Insulation Height 0.138" (3.50mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-40-20-5PVX

CRYSTAL 4.0000MHZ 20PF SMD

ECS Inc.

$1.71000 Details

TMM-105-01-L-D-SM-P-TR

CONN HEADER SMD 10POS 2MM

Samtec Inc.

$2.16000 Details

SMAJ48CA-13-F

TVS DIODE 48V 77.4V SMA

Diodes Incorporated

$0.41000 Details

LP2985-10DBVR

IC REG LINEAR 10V 150MA SOT23-5

Texas Instruments

$0.50000 Details
Additional Resources
Standard Package 50
Other Names 91033290
A34264-40