USD
Favorite

Price & Procurement
1 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.34000 $15.34
10 14.16000 $141.60
25 13.57000 $339.25
50 11.80000 $590.00
100 10.62000 $1,062.00
250 9.14500 $2,286.25
500 8.85000 $4,425.00
1,000 8.26000 $8,260.00
5,000 7.55200 $37,760.00

Submit a request for quotation on quantities greater than those displayed.

3590S-2-103L

Datasheet
Digi-Key Part Number 3590S-2-103L-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3590S-2-103L
Copy  
Description POT 10K OHM 2W WIREWOUND LINEAR
Copy  
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

10k Ohm 1 Gang Linear Panel Mount Potentiometer None 10 Kierros Wirewound 2W Solder Lug

Copy  
Documents & Media
Datasheets 3590 Series Datasheet
PCN Design/Specification PBT Resin Jun/2011
Multiple Models Varnish Process 18/Jan/2012
Environmental Information 3590S-2-L Material Declaration
PCN Packaging Multiple Devices Jul/2015
Mfg CAD Models 3590S-2.Stp
HTML Datasheet 3590 Series Datasheet
EDA / CAD Models 3590S-2-103L by SnapEDA
Online Catalog 3590 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series 3590
Packaging Bulk 
Part Status Active
Resistance (Ohms) 10k
Tolerance ±5%
Power (Watts) 2W
Built in Switch None
Number of Turns 10
Taper Linear
Number of Gangs 1
Adjustment Type User Defined
Temperature Coefficient ±50ppm/°C
Rotation 3600°
Resistive Material Wirewound
Termination Style Solder Lug
Actuator Type Slotted
Actuator Length 0.812" (20.63mm)
Actuator Diameter 0.2497" (6.34mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
Size - Body Round - 0.875" Dia x 0.732" H (22.22mm x 18.59mm)
Base Part Number 3590S
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product View More

MPKES90B14

KNOB FLUTED W/SKIRT 0.250" PLAST

APEM Inc.

$2.16000 Details

OEJL-63-4-5

KNOB KNURLED 0.250" METAL

Kilo International

$6.53000 Details

11K5019-KCNB

KNOB 0.250" PLASTIC BLACK

Grayhill Inc.

$1.11000 Details

420041B14

KNOB KNURLED 0.250" METAL

APEM Inc.

$3.02000 Details

OEJL-50-4-5

KNOB KNURLED 0.250" METAL

Kilo International

$6.44000 Details

JD-75-4-5

KNOB KNURLED 0.250" METAL

Kilo International

$8.24000 Details
You May Also Be Interested In

H-516-6A

DIAL COUNTING 0-15 TURNS

Bourns Inc.

$6.38000 Details

2696

DIAL-7/8" 10-TURN 1/4" SHAFT

TT Electronics/BI

$8.87000 Details

MPKES90B14

KNOB FLUTED W/SKIRT 0.250" PLAST

APEM Inc.

$2.16000 Details

3590S-2-102L

POT 1K OHM 2W WIREWOUND LINEAR

Bourns Inc.

$15.34000 Details

3590S-1-103L

POT 10K OHM 2W WIREWOUND LINEAR

Bourns Inc.

$15.34000 Details

3541H-1-103L

POT 10K OHM 2W HYBRITRON LINEAR

Bourns Inc.

$54.37000 Details
Additional Resources
Standard Package 25
Other Names 3590S2103L