USD
Favorite

TPA3125D2N Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 20-PDIP
Price & Procurement
841 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.97000 $3.97
10 3.56300 $35.63
25 3.36840 $84.21
100 2.76950 $276.95
250 2.48504 $621.26
500 2.39520 $1,197.60
1,000 1.99101 $1,991.01

Submit a request for quotation on quantities greater than those displayed.

TPA3125D2N

Datasheet
Digi-Key Part Number 296-24090-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPA3125D2N
Copy  
Description IC AMP D MONO/STEREO 36W 20DIP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 20-PDIP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Tube 
Part Status Active
Type Class D
Output Type 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load 36W x 1 @ 8Ohm; 10W x 2 @ 8Ohm
Voltage - Supply 10V ~ 26V
Features Depop, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Through Hole
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 20-PDIP
Package / Case 20-DIP (0.300", 7.62mm)
Base Part Number TPA312
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPA3122D2N

IC AMP CLASS D STEREO 15W 20DIP

Texas Instruments

$3.31000 Details

TDA7801

IC AMP D QUAD 72W 27FLEXIWATT

STMicroelectronics

$9.76000 Details

TPA3116D2DADR

IC AMP CLASS D STER 50W 32HTSSOP

Texas Instruments

$2.80000 Details

TPA3125D2EVM

EVAL MODULE FOR TPA3125D2

Texas Instruments

$131.67000 Details

TPA3128D2DAPR

IC AMP CLASS D STER 30W 32HTSSOP

Texas Instruments

$2.66000 Details
Additional Resources
Standard Package 20
Other Names 296-24090-5