Add To Favorites
Product Overview
Digi-Key Part Number 277-1667-ND
Quantity Available 2,367
Can ship immediately
Manufacturer

Manufacturer Part Number

1935161

Description TERM BLOCK PCB 2POS 5.0MM GREEN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Documents & Media
Datasheets 1935161
EDA / CAD Models 1935161 by SnapEDA
Online Catalog COMBICON PT and PTA Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON PT
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 18A
Voltage 300V
Wire Gauge 12-26 AWG
Mounting Type Through Hole
Wire Termination Screw
Features Interlocking (Side)
Color Green
Operating Temperature -
Housing Material Polyamide (PA), Nylon
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.35-0.4 Nm (3.1-3.5 Lb-In)
Screw Thread M2.6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 277-1667
PT 1.5/2-5.0-H
PT1.5/2-5.0-H

07:45:48 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.39100 $3.91
50 0.37400 $18.70
100 0.36380 $36.38
250 0.34000 $85.00
500 0.31280 $156.40
1,000 0.28900 $289.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback