USD
Favorite

Price & Procurement
439 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.20000 $13.20
10 12.60200 $126.02
25 11.40200 $285.05
50 10.50520 $525.26
100 9.42510 $942.51
250 8.96620 $2,241.55
500 8.61320 $4,306.60

Submit a request for quotation on quantities greater than those displayed.

MEC0252V1-000U-A99

Datasheet
Digi-Key Part Number 259-1473-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MEC0252V1-000U-A99
Copy  
Description FAN AXIAL 120X25MM 24VDC WIRE
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Vapo-Bearing™ 108.2 CFM (3.03m³/min) 2 Wire Leads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Sunon Fans
Series MagLev® MEC
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 120mm L x 120mm H
Width 25.00mm
Air Flow 108.2 CFM (3.03m³/min)
Static Pressure 0.280 in H2O (69.7 Pa)
Bearing Type Vapo-Bearing™
Fan Type Tubeaxial
Features Auto Restart
Noise 44.5dB(A)
Power (Watts) 5W
RPM 3100 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approval Agency CE, CUR, TUV, UL
Weight 0.359 lb (162.84 g)
Current Rating (Amps) 0.207A
Voltage Range 10 ~ 27.6VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

FG-12

FAN GUARD 120MM METAL

Sunon Fans

$1.21000 Details

RCP-120-T

FAN FILTER SET 120X120

Essentra Components

$5.12000 Details

8460

GUARD ASSY 4.87"SQ FOR 4 1/2"FAN

Keystone Electronics

$11.66000 Details

8453

GUARD FINGER FOR 4 1/2" FAN MET

Keystone Electronics

$4.07000 Details

8452

GUARD FINGER FOR 4 1/2" FAN MET

Keystone Electronics

$4.60000 Details

8448

GUARD FINGER FOR 4 1/2" FAN MET

Keystone Electronics

$4.78000 Details
You May Also Be Interested In

FG-12

FAN GUARD 120MM METAL

Sunon Fans

$1.21000 Details

EEC0252B1-000U-A99

FAN AXIAL 120X25MM 24VDC WIRE

Sunon Fans

$11.24000 Details

CFM-A225V-231-445

FAN AXIAL 120X25MM 24VDC WIRE

CUI Devices

$10.53000 Details

EEC0382B1-000U-A99

FAN AXIAL 120X38MM 24VDC WIRE

Sunon Fans

$11.60000 Details

MEC0252V2-000U-A99

FAN AXIAL 120X25MM 24VDC WIRE

Sunon Fans

$13.84000 Details
Additional Resources
Standard Package 40
Other Names 259-1473
MEC0252V1-0000-A99
MEC0252V1000UA99