USD
Favorite

Price & Procurement
3,250 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.24100 $12.41
100 1.07030 $107.03
500 0.87570 $437.85
1,000 0.77840 $778.40
5,000 0.68110 $3,405.50
10,000 0.64705 $6,470.45

Submit a request for quotation on quantities greater than those displayed.

0039303056

Datasheet
Digi-Key Part Number WM24040-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0039303056
Copy  
Description CONN HEADER R/A 5POS 4.2MM
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 5 position 0.165" (4.20mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Mini-Fit Jr 5569
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.165" (4.20mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post 0.138" (3.50mm)
Overall Contact Length -
Insulation Height 0.504" (12.80mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6
Features Board Lock
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose, Industrial, Telecommunications
Base Part Number 003930
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0039014050

CONN RECEPT 5POS VERT SINGLE

Molex

$0.45000 Details

0039014051

CONN RECEPT 5POS VERT SINGLE

Molex

$0.61000 Details
You May Also Be Interested In

0039300040

CONN HEADER R/A 4POS 4.2MM

Molex

$1.01000 Details

0039300060

CONN HEADER R/A 6POS 4.2MM

Molex

$1.38000 Details

0039303046

CONN HEADER R/A 4POS 4.2MM

Molex

$1.22000 Details

0039014050

CONN RECEPT 5POS VERT SINGLE

Molex

$0.45000 Details

0039014051

CONN RECEPT 5POS VERT SINGLE

Molex

$0.61000 Details

0039300100

CONN HEADER R/A 10POS 4.2MM

Molex

$1.87000 Details
Additional Resources
Standard Package 3,200
Other Names 39-30-3056
39303056
5569-05A4MS-210
WM24040
WM4272
WM4272-ND