Add To Favorites
Product Overview
Digi-Key Part Number 945-2123-ND
Quantity Available 7,487
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

RKE-0505S/H

Description DC/DC CONVERTER 5V 200MA 1W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input

Documents & Media
Datasheets RKE-xx05S/H Datasheet
Video File RECOM Power E-series DC-DC Converter | Digi-Key Daily
Featured Product Recom E-Series
Online Catalog Econoline RKE Series
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE RKE (E-Series)
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) 1W
Voltage - Isolation 4kV
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C
Efficiency 75%
Mounting Type Through Hole
Package / Case 7-SIP Module, 4 Leads
Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 10016994
945-2123

02:20:16 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
5 3.36400 $16.82
10 3.31500 $33.15
25 3.21760 $80.44
50 3.12000 $156.00
100 3.02250 $302.25
250 2.92500 $731.25
500 2.73000 $1,365.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback