Add To Favorites
Product Overview
Digi-Key Part Number WM10398-ND
Quantity Available 4,057
Can ship immediately
Manufacturer

Manufacturer Part Number

1720650004

Description MEGA-FIT VERT HDR 4 CKT GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4 Positions Header Connector 0.224" (5.70mm) Through Hole Gold

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Mega-Fit®
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.224" (5.70mm)
Number of Positions 4
Number of Rows 2
Row Spacing - Mating 0.224" (5.70mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post 0.147" (3.73mm)
Overall Contact Length -
Insulation Height 0.583" (14.80mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Contact Finish - Post Tin
Contact Material Copper
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Guide, Glow Wire Compliant
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications Automotive, General Purpose, Industrial, Telecommunications
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1,200
Other Names 172065-0004
WM10398

10:36:34 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 $3.16
10 3.03000 $30.30
100 2.52520 $252.52
500 2.14642 $1,073.21
1,000 1.83077 $1,830.77
5,000 1.64138 $8,206.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback