Add To Favorites
Product Overview
Digi-Key Part Number 811-2621-ND
Quantity Available 226
Can ship immediately
Manufacturer

Manufacturer Part Number

OKX-T/5-W5N-C

Description DC-DC CONVRT 0.7525-3.6V 5A 5SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 3.6 V 5A 2.4V - 5.5V Input

Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series Okami™ OKX-T/5-W5
Packaging ? Tray ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.4V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.7525 ~ 3.6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 5A
Power (Watts) 17W
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 95%
Mounting Type Through Hole
Package / Case 5-SIP Module
Size / Dimension 0.90" L x 0.28" W x 0.40" H (22.9mm x 7.1mm x 10.2mm)
 
Additional Resources
Standard Package ? 300
Other Names 811-2621
OKXT5W5NC

05:43:03 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.20000 $6.20
5 6.15000 $30.75
10 6.10000 $61.00
25 6.01000 $150.25
50 5.83000 $291.50
100 5.44000 $544.00
250 5.00080 $1,250.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback