Add To Favorites
Product Overview
Digi-Key Part Number 668-1439-ND
Quantity Available 467
Can ship immediately
Manufacturer

Manufacturer Part Number

AS04004PO-2-LW152-WR-R

Description SPEAKER 4OHM 3W TOP PORT 82DB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Ohms General Purpose Speaker 3W 200Hz ~ 20kHz Top Round, Rectangular Frame 82dB

Product Attributes Select All
Categories
Manufacturer PUI Audio, Inc.
Series AS
Packaging ? Tray ?
Part Status Active
Technology Magnetic
Type General Purpose
Frequency Range 200Hz ~ 20kHz
Frequency - Self Resonant 420Hz
Impedance 4 Ohms
Efficiency - dBA 82.00
Efficiency - Testing 1W/500mm
Efficiency - Type Sound Pressure Level (SPL)
Power - Rated 3W
Power - Max 4W
Port Location Top
Shape Round, Rectangular Frame
Material - Cone Paper, Coated
Material - Magnet Rare Earth
Ingress Protection Water Resistant
Ratings -
Termination Wire Leads
Size / Dimension 1.575" L x 1.122" W (40.00mm x 28.50mm)
Height - Seated (Max) 0.461" (11.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 668-1439

02:07:48 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.15000 $6.15
10 4.92000 $49.20
100 4.05900 $405.90
500 3.69000 $1,845.00
1,000 3.19800 $3,198.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback