Product Index > Integrated Circuits (ICs) > Interface - Analog Switches, Multiplexers, Demultiplexers

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
TS2DDR2811
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
Packaging Series Part Status Switch Circuit Multiplexer/Demultiplexer Circuit Number of Circuits On-State Resistance (Max) Channel-to-Channel Matching (ΔRon) Voltage - Supply, Single (V+) Voltage - Supply, Dual (V±) Switch Time (Ton, Toff) (Max) -3db Bandwidth Charge Injection Channel Capacitance (CS(off), CD(off)) Current - Leakage (IS(off)) (Max) Crosstalk Operating Temperature Package / Case Supplier Device Package
   
TS2DDR2811ZXYR Datasheet TS2DDR2811ZXYR - Texas Instruments 296-25542-2-ND IC SWITCH 8CH 1GHZ SPST 20BGA 0
Standard Lead Time 13 Weeks
$0.39000 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active SPST - NO 1:1 8 6 Ohm 400 mOhm 3 V ~ 3.6 V
-
-
1.1GHz
-
2.5pF
-
-37dB @ 200MHz -40°C ~ 85°C (TA) 20-UFBGA 20-BGA Microstar Junior (2.5x3.0)
TS2DDR2811ZXYR Datasheet TS2DDR2811ZXYR - Texas Instruments 296-25542-1-ND IC SWITCH 8CH 1GHZ SPST 20BGA 388 - Immediate
$1.06000 1 Cut Tape (CT)?
Alternate Packaging
-
Active SPST - NO 1:1 8 6 Ohm 400 mOhm 3 V ~ 3.6 V
-
-
1.1GHz
-
2.5pF
-
-37dB @ 200MHz -40°C ~ 85°C (TA) 20-UFBGA 20-BGA Microstar Junior (2.5x3.0)
TS2DDR2811ZXYR Datasheet TS2DDR2811ZXYR - Texas Instruments 296-25542-6-ND IC SWITCH 8CH 1GHZ SPST 20BGA 388 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active SPST - NO 1:1 8 6 Ohm 400 mOhm 3 V ~ 3.6 V
-
-
1.1GHz
-
2.5pF
-
-37dB @ 200MHz -40°C ~ 85°C (TA) 20-UFBGA 20-BGA Microstar Junior (2.5x3.0)
Results per Page
Page 1/1

06:26:12 2/19/2018