Add To Favorites
Product Overview
Digi-Key Part Number 281-1868-ND
Quantity Available 57
Can ship immediately
Manufacturer

Manufacturer Part Number

1748560000

Description TERM BLOCK PLUG 20POS STR 3.5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)

Documents & Media
Datasheets 1748560000
Featured Product Weidmuller - B2L/S2L Series
Online Catalog Minimate B2L, S2L and S2L-SMT Series
Product Attributes Select All
Categories
Manufacturer Weidmuller
Series Omnimate B2L
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 20
Positions Per Level 10
Number of Levels 2
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Spring Cage, Tension Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC 10.3A
Voltage - IEC 250V
Current - UL 10A
Voltage - UL 150V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² 0.2-1mm²
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features Ejector Latches
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size -
Torque - Screw -
Wire Strip Length 7mm
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length -
Insulation Height 0.618" (15.70mm)
 
Mating Products
Associated Product
You May Also Be Interested In
  • 21101847 - Schroff | 1439-1164-ND DigiKey Electronics
  • 21101847
  • Schroff
  • 1/4 TURN FASTENER (GREY) 100 PCS
  • Unit Price $129.07000
  • 1439-1164-ND
Additional Resources
Standard Package ? 42
Other Names 281-1868
B2L3.5/20LH

08:40:21 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.34000 $15.34
10 14.16800 $141.68
25 13.71640 $342.91
50 12.81400 $640.70
100 12.63360 $1,263.36
250 11.73120 $2,932.80
500 11.50560 $5,752.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback