Add To Favorites
Product Overview
Digi-Key Part Number 3M124MTD-ND
Quantity Available 1,410
Can ship immediately
Manufacturer

Manufacturer Part Number

CT15NT120S-D

Description 15" NATURAL 120LB MT CBL TIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Standard, Locking Natural 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) 1.308' (398.78mm)

Documents & Media
Datasheets Cable Ties Datasheet
Featured Product Cable Ties
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Packaging ? 500 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 4.00" (101.60mm)
Length 1.308' (398.78mm)
Width 0.300" (7.62mm)
Mounting Type Screw Mount, Mounting Hole
Tensile Strength 120 lbs (54.43 kg)
Features -
Material Polyamide (PA66), Nylon 6/6
Color Natural
 
Additional Resources
Standard Package ? 500
Other Names 000-51128-59316-5
3M124MTD
80611469752
CT15NT120SD

05:44:31 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
10 1.06700 $10.67
25 1.00440 $25.11
50 0.96260 $48.13
100 0.92070 $92.07
250 0.83700 $209.25
500 0.75330 $376.65
1,000 0.66960 $669.60
2,500 0.60682 $1,517.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 3M124MTL-ND
  • Minimum Quantity: 1
  • Quantity Available: 67 - Immediate
  • Unit Price: $1.61000
Send Feedback