Product Index > Optoelectronics > LED Indication - Discrete

Results: 3       3 Remaining
PackagingPart Status
Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining
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
Packaging Series Part Status Color Configuration Lens Color Lens Transparency Millicandela Rating Lens Style/Size Voltage - Forward (Vf) (Typ) Current - Test Viewing Angle Mounting Type Wavelength - Dominant Wavelength - Peak Features Package / Case Supplier Device Package Size / Dimension Height (Max)
   
XZFBB45SB Datasheet XZFBB45SB - SunLED 1497-1136-2-ND LED BLUE CLEAR 2PLCC SMD 0
Active
-
Tape & Reel (TR)?
Alternate Packaging
NINJA Active Blue
-
Colorless Clear 168mcd Round with Flat Top, 2.40mm 3.3V 20mA 120° Surface Mount 470nm 465nm
-
2-PLCC 2-PLCC 3.20mm L x 2.80mm W 2.10mm
XZFBB45SB Datasheet XZFBB45SB - SunLED 1497-1136-1-ND LED BLUE CLEAR 2PLCC SMD 32 - Immediate
$0.95000
-
Cut Tape (CT)?
Alternate Packaging
NINJA Discontinued at Digi-Key Blue
-
Colorless Clear 168mcd Round with Flat Top, 2.40mm 3.3V 20mA 120° Surface Mount 470nm 465nm
-
2-PLCC 2-PLCC 3.20mm L x 2.80mm W 2.10mm
XZFBB45SB Datasheet XZFBB45SB - SunLED 1497-1136-6-ND LED BLUE CLEAR 2PLCC SMD 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
NINJA Discontinued at Digi-Key Blue
-
Colorless Clear 168mcd Round with Flat Top, 2.40mm 3.3V 20mA 120° Surface Mount 470nm 465nm
-
2-PLCC 2-PLCC 3.20mm L x 2.80mm W 2.10mm
Results per Page
Page 1/1

16:37:02 2/18/2018