Add To Favorites
Product Overview
Digi-Key Part Number 926-1301-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

430885-601

Description PELTIER UT9,28,F2,4040,TA,W6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Peltier Module 44.00mm x 40.00mm x 2.79mm 206.0W @ 25°C 9.2A 80°C

Documents & Media
Datasheets UT9,28,F2,4040 Datasheet
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermal Systems Appl Note
Featured Product UltraTEC™ Series
Online Catalog UltraTEC™ Series
Product Attributes Select All
Categories
Manufacturer Laird Technologies - Engineered Thermal Solutions
Series UltraTEC™
Part Status Active
Outline L x W x H 44.00mm x 40.00mm x 2.79mm
Qmax @ Th 206.0W @ 25°C
Delta Tmax @ Th 68°C @ 25°C
Current - Max 9.2A
Voltage - Max 36.7V
Operating Temperature 80°C
Features Lead Wires, Non-Sealed
 
You May Also Be Interested In
  • CPM-2F - CUI Inc. | 102-1738-ND DigiKey Electronics
  • CPM-2F
  • CUI Inc.
  • PELTIER MOD 70 X 27MM 6.0A INP
  • Unit Price $94.79000
  • 102-1738-ND
Additional Resources
Standard Package ? 1
Other Names 430885601
926-1301

05:43:08 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 77.38000 $77.38
10 70.59000 $705.90
25 68.32760 $1,708.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback