Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1470-1929-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JCE0612S3V3

Description DC/DC CONVERTER 3.3V 6W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 3.3V 1.4A 9V - 18V Input

Product Attributes Select All
Categories
Manufacturer XP Power
Series JCE
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 18V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.4A
Power (Watts) 6W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features OCP, SCP, UVLO
Operating Temperature -40°C ~ 100°C
Efficiency 75%
Mounting Type Through Hole
Package / Case 24-DIP Module, 7 Leads
Size / Dimension 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
 
Additional Resources
Standard Package ? 10
Other Names 1470-1929-5

00:13:41 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 16.68500 $166.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback