Add To Favorites
Product Overview
Digi-Key Part Number 1470-1783-5-ND
Quantity Available 83
Can ship immediately
Manufacturer

Manufacturer Part Number

JCA1024D03

Description DC/DC CONVERTER +/-15V 10W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 18V - 36V Input

Product Attributes Select All
Categories
Manufacturer XP Power
Series JCA
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Current - Output (Max) 330mA, 330mA
Power (Watts) 10W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features OCP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 100°C
Efficiency 90%
Mounting Type Through Hole
Package / Case 24-DIP Module, 8 Leads
Size / Dimension 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 16
Other Names 1470-1783-5

05:43:23 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.00000 $37.00
5 35.89000 $179.45
10 34.78000 $347.80
25 33.30000 $832.50
100 31.08000 $3,108.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback