Add To Favorites
Product Overview
Digi-Key Part Number 1470-1295-ND
Quantity Available 161
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS60US48

Description AC/DC CONVERTER 48V 60W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Open Frame AC DC Converter 1 Output 48V 1.25A 80 ~ 264 VAC Input

Product Attributes Select All
Categories
Manufacturer XP Power
Series ECS
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 80 ~ 264 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.25A
Power (Watts) 60W
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV
Efficiency 90%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)
Minimum Load Required No
Approvals CB
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 1470-1295

14:26:21 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.00000 $40.00
5 38.80000 $194.00
10 37.60000 $376.00
25 36.00000 $900.00
100 33.60020 $3,360.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback