Add To Favorites
Product Overview
Digi-Key Part Number SC247-ND
Quantity Available 178
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3P6FRAPCX

Description CONN RCPT FMALE 6POS GOLD SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Solder Gold

Documents & Media
Datasheets EN3 Series Bulletin
EN3 Series Part Numbering
Online Catalog EN3® Series
Product Attributes Select All
Categories
Manufacturer Switchcraft Inc.
Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole, Right Angle
Termination Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Voltage - Rated 250VAC/DC
Current Rating 4A
Contact Finish Thickness -
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EN3P6FRAPC
SC247

08:41:58 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.07000 $18.07
10 13.73400 $137.34
25 13.36400 $334.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback