Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1189-2145-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

63PZA27M8X12.5

Description CAP ALUM POLY 27UF 20% 63V T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

27µF 63V Aluminum Polymer Capacitor Radial, Can 33 mOhm 3000 Hrs @ 105°C

Documents & Media
Datasheets PZA Series Datasheet
PZA Series Overview
Product Training Modules PZA Series Solid Polymer Electrolytic Capacitor
Featured Product PZA Series Capacitors
Product Attributes Select All
Categories
Manufacturer Rubycon
Series PZA
Packaging ? Bulk ?
Part Status Active
Type Polymer
Capacitance 27µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 33 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 105mA @ 120Hz
Ripple Current @ High Frequency 2.1A @ 100kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1,000
Other Names 1189-2145

09:07:19 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.38180 $1,381.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback