Add To Favorites
Product Overview
Digi-Key Part Number 1053-1468-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

OA80AP-11-1TS

Description FAN AXIAL 80X38MM 115VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Orion Fans
Series OA80
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 80mm L x 80mm H
Width 38.00mm
Air Flow 30.0 CFM (0.840m³/min)
Static Pressure 0.220 in H2O (54.8 Pa)
Bearing Type Sleeve
Fan Type Tubeaxial
Features -
Noise 36.0 dB
Power (Watts) 9.00W
RPM 3000 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 122°F (-10 ~ 50°C)
Approvals -
Weight -
Current Rating 0.120A
Voltage Range 103 ~ 126VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 30000 Hrs @ 40°C
 
Associated Product
  • M80-45 - Orion Fans | 1053-1496-ND DigiKey Electronics
  • M80-45
  • Orion Fans
  • 80MM FAN FILTER MEDIA 45PPM
  • Unit Price $0.60000
  • 1053-1496-ND
  • M80-30 - Orion Fans | 1053-1495-ND DigiKey Electronics
  • M80-30
  • Orion Fans
  • 80MM FAN FILTER MEDIA 30PPM
  • Unit Price $0.64000
  • 1053-1495-ND
Additional Resources
Standard Package ? 1
Other Names 1053-1468
OA80AP-11-1TSX
OA80AP111TS

14:56:21 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.41000 $14.41
10 13.72800 $137.28
25 12.87000 $321.75
100 11.41140 $1,141.14
250 10.72500 $2,681.25
500 10.51050 $5,255.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback