USD
Favorite

BTA05-03S40S Isolated Module DC DC Converter 1 Output 3.3V 400mA 4.5V - 9V Input
Price & Procurement
49 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.59000 $15.59
5 15.47400 $77.37
10 15.35600 $153.56
25 15.12000 $378.00
50 14.64760 $732.38
100 13.23000 $1,323.00
250 12.99376 $3,248.44
500 12.75750 $6,378.75

Submit a request for quotation on quantities greater than those displayed.

BTA05-03S40S

Datasheet
Digi-Key Part Number 2277-BTA05-03S40S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BTA05-03S40S
Copy  
Description ISOLATED DC-DC 1.5W
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 3.3V 400mA 4.5V - 9V Input

Copy  
Documents & Media
Datasheets BTA Series Datasheet
Online Catalog BTA Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bellnix Co., Ltd.
Series BTA (1.5W)
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 9V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 400mA
Power (Watts) 1.3W
Voltage - Isolation 500V
Applications ITE (Commercial)
Features Adjustable Output, Remote On/Off
Operating Temperature -40°C ~ 85°C (With Derating)
Efficiency 71%
Mounting Type Surface Mount
Package / Case 10-SMD Module, 7 Leads
Size / Dimension 0.66" L x 0.65" W x 0.33" H (16.8mm x 16.6mm x 8.5mm)
Supplier Device Package -
Control Features -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLA05-05S30

ULTRALOW NOISE ISOLATEDDC-DC1.5W

Bellnix Co., Ltd.

$23.84000 Details
Additional Resources
Standard Package 50
Other Names 2277-BTA05-03S40S