USD
Favorite

BSI24-3.3/5S3R0F Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 8V - 27V Input
Price & Procurement
15 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.84000 $29.84
5 29.60600 $148.03
10 29.37600 $293.76
25 28.91720 $722.93
50 27.54000 $1,377.00
100 25.24500 $2,524.50
250 24.78600 $6,196.50
500 24.41880 $12,209.40

Submit a request for quotation on quantities greater than those displayed.

BSI24-3.3/5S3R0F

Datasheet
Digi-Key Part Number 2277-BSI24-3.3/5S3R0F-ND
Copy  
Manufacturer

Bellnix Co., Ltd.

Copy  
Manufacturer Part Number BSI24-3.3/5S3R0F
Copy  
Description DC DC CONVERTER 3.3V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 8V - 27V Input

Copy  
Customer Reference
Documents & Media
Datasheets BSI-24 Series Datasheet
Online Catalog BSI and BSI-24 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bellnix Co., Ltd.
Series BSI-24
Packaging Bulk 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 27V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3A
Applications ITE (Commercial)
Features Adjustable Output, Remote On/Off
Operating Temperature -10°C ~ 70°C (With Derating)
Efficiency 91%
Mounting Type Through Hole
Package / Case 36-DIP Module, 12 Leads
Size / Dimension 1.97" L x 0.81" W x 0.56" H (50.0mm x 20.5mm x 14.2mm)
Supplier Device Package -
Control Features -
Approval Agency -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15
Other Names 2277-BSI24-3.3/5S3R0F