USD
Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Male Pins

Rectangular Connectors - Headers, Male Pins

Results: 3
3 Remaining
Filter Options:
Number of Positions
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining

640389-2
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Connector Type Contact Type Pitch - Mating Number of Positions Number of Rows Row Spacing - Mating Number of Positions Loaded Style Shrouding Mounting Type Termination Fastening Type Contact Length - Mating Contact Length - Post Overall Contact Length Insulation Height Contact Shape Contact Finish - Mating Contact Finish Thickness - Mating Contact Finish - Post Contact Material Insulation Material Features Operating Temperature Ingress Protection Material Flammability Rating Insulation Color Current Rating (Amps) Voltage Rating
   
640389-2 Datasheet 640389-2 - TE Connectivity AMP Connectors A1976-ND 640389-2 CONN HEADER R/A 2POS 3.96MM 3,427 - Immediate Available: 3,427 $0.45000 1 Minimum: 1 Bulk MTA-156 Active Header Male Pin 0.156" (3.96mm) 2 1
-
All Board to Cable/Wire Shrouded - 1 Wall Through Hole, Right Angle Solder Friction Lock 0.400" (10.16mm) 0.125" (3.18mm)
-
0.300" (7.62mm) Square Tin
-
Tin Copper Alloy Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0 Natural Varies by Wire Gauge 600VAC
1-640389-2 Datasheet 1-640389-2 - TE Connectivity AMP Connectors A19925-ND 1-640389-2 CONN HEADER R/A 12POS 3.96MM 262 - Immediate Available: 262 $1.14000 1 Minimum: 1 Bulk MTA-156 Active Header Male Pin 0.156" (3.96mm) 12 1
-
All Board to Cable/Wire Shrouded - 1 Wall Through Hole, Right Angle Solder Friction Lock 0.400" (10.16mm) 0.125" (3.18mm)
-
0.300" (7.62mm) Square Tin
-
Tin Copper Alloy Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0 Natural Varies by Wire Gauge 600VAC
2-640389-2 Datasheet Photo Not Available 2-640389-2-ND 2-640389-2 CONN HEADER R/A 22POS 3.96MM 0 Available: 0 $1.16578 500
Non-Stock
Minimum: 500
Bulk MTA-156 Active Header Male Pin 0.156" (3.96mm) 22 1
-
All Board to Cable/Wire Shrouded - 1 Wall Through Hole, Right Angle Solder Friction Lock 0.400" (10.16mm) 0.125" (3.18mm)
-
0.300" (7.62mm) Square Tin
-
Tin Copper Alloy Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0 Natural Varies by Wire Gauge 600VAC
Results per Page
Page 1/1

08:54:53 6/3/2020