USD
Favorite

Price & Procurement
596 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.29700 $12.97
50 1.12400 $56.20
100 0.97270 $97.27
500 0.73492 $367.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 4068PHTB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.58950

MAL202138229E3

Datasheet
Digi-Key Part Number 4068PHCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAL202138229E3
Copy  
Description CAP ALUM 22UF 20% 63V AXIAL
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

22µF 63V Aluminum Electrolytic Capacitors Axial, Can 5.8Ohm 2500 Hrs @ 85°C

Copy  
Documents & Media
Datasheets 021 ASM (MAL2021) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
HTML Datasheet 021 ASM (MAL2021) Series
EDA / CAD Models Download from Ultra Librarian
Online Catalog ASM 021 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series 021 ASM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 5.8Ohm
Lifetime @ Temp. 2500 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 126mA @ 10kHz
Impedance 2.5 Ohms
Lead Spacing -
Size / Dimension 0.236" Dia x 0.394" L (6.00mm x 10.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 4068PHCT