• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 989-1095-ND
Quantity Available 0

Manufacturer Part Number


Description RES METAL 0.003 OHM 5W 5% RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

3 mOhms ±5% 5W Through Hole Resistor Radial Current Sense, Flame Proof, Pulse Withstanding, Safety Metal Element

Documents & Media
Datasheets OAR
Environmental Information RoHS Cert of Compliance
Product Attributes Select All
Manufacturer TT Electronics/IRC
Series OAR
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Resistance 3 mOhms
Tolerance ±5%
Power (Watts) 5W
Composition Metal Element
Features Current Sense, Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient ±20ppm/°C
Operating Temperature -40°C ~ 125°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.800" L x 0.065" W (20.32mm x 1.65mm)
Height - Seated (Max) 0.882" (22.40mm)
Number of Terminations 2
Failure Rate -
Additional Resources
Standard Package ? 2,500
Other Names 989-1095

05:43:03 3/21/2018

Send Feedback