USD
Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
3 Remaining

AK2970H
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
Minimum Quantity Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
AK2970H Datasheet AK2970H - AKM Semiconductor Inc. AK2970HTR-ND AK2970H IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP 0 Available: 0
Standard Lead Time 18 Weeks
$0.72800 2,000
Non-Stock
Minimum: 2,000
Tape & Reel (TR)
-
Active Zero-Drift 2
-
4V/µs 4MHz
-
50pA 1µV 1mA 15mA 4.5V ~ 13.2V -40°C ~ 125°C Surface Mount 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) 8-MSOP
AK2970H Datasheet AK2970H - AKM Semiconductor Inc. AK2970HCT-ND AK2970H IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)
Alternate Packaging
-
Discontinued at Digi-Key Zero-Drift 2
-
4V/µs 4MHz
-
50pA 1µV 1mA 15mA 4.5V ~ 13.2V -40°C ~ 125°C Surface Mount 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) 8-MSOP
AK2970H Datasheet AK2970H - AKM Semiconductor Inc. AK2970HDKR-ND AK2970H IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP 0 Available: 0 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
-
Discontinued at Digi-Key Zero-Drift 2
-
4V/µs 4MHz
-
50pA 1µV 1mA 15mA 4.5V ~ 13.2V -40°C ~ 125°C Surface Mount 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) 8-MSOP
Results per Page
Page 1/1

00:54:55 8/10/2020