Add To Favorites
XBP24CZ7UITB003 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.29000 $35.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 602-1861-ND
Copy   602-1861-ND
Quantity Available 11
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XBP24CZ7UITB003

Copy   XBP24CZ7UITB003
Description RF TXRX MODULE 802.15.4 U.FL ANT
Copy   RF TXRX MODULE 802.15.4 U.FL ANT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole

Copy   802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Product Attributes Select All
Categories
Manufacturer Digi International
Series XBee-Pro® ZigBee®
Packaging ? Tray ?
Part Status Active
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation DSSS
Frequency 2.4GHz
Data Rate 1Mbps
Power - Output 18dBm
Sensitivity -101dBm
Serial Interfaces SPI, UART
Antenna Type Antenna Not Included, U.FL
Utilized IC / Part EM357
Memory Size 32kB Flash, 2kB RAM
Voltage - Supply 2.7V ~ 3.6V
Current - Receiving 31mA ~ 45mA
Current - Transmitting 120mA
Mounting Type Through Hole
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With
  • DEV-14531 - SparkFun Electronics | 1568-1813-ND DigiKey Electronics
  • DEV-14531
  • SparkFun Electronics
  • PSOC PIONEER IOT ADD-ON SHIELD
  • Unit Price $19.95000
  • 1568-1813-ND
Additional Resources
Standard Package ? 25
Other Names 602-1861
XBP24CZ7UITB003-ND

20:15:38 7/16/2019