Add To Favorites
XBP24CZ7UIT-004 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.56000 $32.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 602-1563-ND
Copy   602-1563-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XBP24CZ7UIT-004

Copy   XBP24CZ7UIT-004
Description RF TXRX MODULE 802.15.4 U.FL ANT
Copy   RF TXRX MODULE 802.15.4 U.FL ANT
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole

Copy   802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Product Attributes Select All
Categories
Manufacturer Digi International
Series XBee-Pro® ZigBee®
Packaging ? Tray ?
Part Status Active
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation DSSS
Frequency 2.4GHz
Data Rate 1Mbps
Power - Output 18dBm
Sensitivity -101dBm
Serial Interfaces SPI, UART
Antenna Type Antenna Not Included, U.FL
Utilized IC / Part EM357
Memory Size -
Voltage - Supply 2.7V ~ 3.6V
Current - Receiving 31mA ~ 45mA
Current - Transmitting 120mA
Mounting Type Through Hole
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With
  • DEV-14531 - SparkFun Electronics | 1568-1813-ND DigiKey Electronics
  • DEV-14531
  • SparkFun Electronics
  • PSOC PIONEER IOT ADD-ON SHIELD
  • Unit Price $19.95000
  • 1568-1813-ND
You May Also Be Interested In
  • XBP24CZ7PIT-004 - Digi International | 602-1561-ND DigiKey Electronics
  • XBP24CZ7PIT-004
  • Digi International
  • RF TXRX MOD 802.15.4 TRACE ANT
  • Unit Price $34.19000
  • 602-1561-ND
  • XBP24CZ7SIT-004 - Digi International | 602-1562-ND DigiKey Electronics
  • XBP24CZ7SIT-004
  • Digi International
  • RF TXRX MODULE 802.15.4 RP-SMA
  • Unit Price $32.56000
  • 602-1562-ND
  • XB24CZ7WIT-004 - Digi International | 602-1560-ND DigiKey Electronics
  • XB24CZ7WIT-004
  • Digi International
  • RF TXRX MODULE 802.15.4 WIRE ANT
  • Unit Price $20.06000
  • 602-1560-ND
  • A24-HASM-450 - Digi International | A24-HASM-450-ND DigiKey Electronics
  • A24-HASM-450
  • Digi International
  • RF ANT 2.4GHZ WHIP TILT RP-SMA
  • Unit Price $5.50000
  • A24-HASM-450-ND
  • JF1R6-CR3-4I - Digi International | JF1R6-CR3-4I-ND DigiKey Electronics
  • JF1R6-CR3-4I
  • Digi International
  • CBL ASSY RP-SMA-UMCC RG178 4"
  • Unit Price $4.50000
  • JF1R6-CR3-4I-ND
Additional Resources
Standard Package ? 25
Other Names 602-1563

02:17:04 7/17/2019