USD

Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
VSKY02300603-G4-08 Datasheet VSKY02300603-G4-08 - Vishay Semiconductor Diodes Division VSKY02300603-G4-08GITR-ND VSKY02300603-G4-08 DIODE SCHTKY 30V 200MA CLP06032M 0 Available: 0
Standard Lead Time 14 Weeks
$0.04250 15,000 Minimum: 15,000 Tape & Reel (TR)
Alternate Packaging
-
Active Schottky 30V 200mA (DC) 500mV @ 200mA Small Signal =< 200mA (Io), Any Speed
-
10µA @ 30V 33pF @ 0V, 1MHz Surface Mount 0201 (0603 Metric) CLP0603-2M 150°C (Max)
VSKY02300603-G4-08 Datasheet VSKY02300603-G4-08 - Vishay Semiconductor Diodes Division VSKY02300603-G4-08GICT-ND VSKY02300603-G4-08 DIODE SCHTKY 30V 200MA CLP06032M 10,038 - Immediate Available: 10,038 $0.34000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Schottky 30V 200mA (DC) 500mV @ 200mA Small Signal =< 200mA (Io), Any Speed
-
10µA @ 30V 33pF @ 0V, 1MHz Surface Mount 0201 (0603 Metric) CLP0603-2M 150°C (Max)
VSKY02300603-G4-08 Datasheet VSKY02300603-G4-08 - Vishay Semiconductor Diodes Division VSKY02300603-G4-08GIDKR-ND VSKY02300603-G4-08 DIODE SCHTKY 30V 200MA CLP06032M 10,038 - Immediate Available: 10,038 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Schottky 30V 200mA (DC) 500mV @ 200mA Small Signal =< 200mA (Io), Any Speed
-
10µA @ 30V 33pF @ 0V, 1MHz Surface Mount 0201 (0603 Metric) CLP0603-2M 150°C (Max)
Results per Page
Page 1/1

06:21:36 1/25/2020