USD

Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
VS-MBRS140-M3/5BT Datasheet VS-MBRS140-M3/5BT - Vishay Semiconductor Diodes Division VS-MBRS140-M3/5BTGITR-ND VS-MBRS140-M3/5BT DIODE SCHOTTKY 40V 1A DO214AA 3,200 - Immediate Available: 3,200 $0.10486 3,200 Minimum: 3,200 Tape & Reel (TR)
Alternate Packaging
-
Active Schottky 40V 1A 600mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 40V 80pF @ 5V, 1MHz Surface Mount DO-214AA, SMB DO-214AA (SMB) -55°C ~ 150°C
VS-MBRS140-M3/5BT Datasheet VS-MBRS140-M3/5BT - Vishay Semiconductor Diodes Division VS-MBRS140-M3/5BTGICT-ND VS-MBRS140-M3/5BT DIODE SCHOTTKY 40V 1A DO214AA 3,563 - Immediate Available: 3,563 $0.48000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Schottky 40V 1A 600mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 40V 80pF @ 5V, 1MHz Surface Mount DO-214AA, SMB DO-214AA (SMB) -55°C ~ 150°C
VS-MBRS140-M3/5BT Datasheet VS-MBRS140-M3/5BT - Vishay Semiconductor Diodes Division VS-MBRS140-M3/5BTGIDKR-ND VS-MBRS140-M3/5BT DIODE SCHOTTKY 40V 1A DO214AA 3,563 - Immediate Available: 3,563 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Schottky 40V 1A 600mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 40V 80pF @ 5V, 1MHz Surface Mount DO-214AA, SMB DO-214AA (SMB) -55°C ~ 150°C
Results per Page
Page 1/1

15:23:20 1/21/2020