Add To Favorites
VS-80APS12PBF Diode Standard 1200V 80A Through Hole TO-247AC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.37000 $6.37
10 5.75000 $57.50
25 5.48280 $137.07
100 4.76060 $476.06
500 4.14548 $2,072.74
2,500 3.74430 $9,360.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VS-80APS12PBF-ND
Copy   VS-80APS12PBF-ND
Quantity Available 276
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VS-80APS12PBF

Copy   VS-80APS12PBF
Description DIODE GEN PURP 1.2KV 80A TO247AC
Copy   DIODE GEN PURP 1.2KV 80A TO247AC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Standard 1200V 80A Through Hole TO-247AC

Copy   Diode Standard 1200V 80A Through Hole TO-247AC
Documents & Media
Datasheets VS-80APSxx(PBF,-M3)
PCN Other DD-018-2015-Rev-00 25/May/2015
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tube ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) 80A
Voltage - Forward (Vf) (Max) @ If 1.17V @ 80A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 1200V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247AC
Operating Temperature - Junction -40°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names VS80APS12PBF

10:12:55 6/19/2019