USD
Favorite

VS-50WQ03FN-M3 Diode Schottky 30V 5.5A Surface Mount D-PAK (TO-252AA)
Price & Procurement
7,746 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64500 $6.45
100 0.43990 $43.99
500 0.36754 $183.77
1,000 0.31280 $312.80
2,500 0.29325 $733.13
5,000 0.26393 $1,319.63
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : VS-50WQ03FNTRL-M3-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.29325
  • Tape & Reel (TR)  : VS-50WQ03FNTRR-M3-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.29325

VS-50WQ03FN-M3

Datasheet
Digi-Key Part Number VS-50WQ03FN-M3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VS-50WQ03FN-M3
Copy  
Description DIODE SCHOTTKY 30V 5.5A DPAK
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Schottky 30V 5.5A Surface Mount D-PAK (TO-252AA)

Copy  
Documents & Media
Datasheets VS-50WQ03FN-M3
PCN Obsolescence/ EOL Multiple Devices Improvements 12/Sep/2016
PCN Assembly/Origin LeadFrame/Mold Compound Chgs 12/Sep/2016
Online Catalog Schottky Diode
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging Tube 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 5.5A
Voltage - Forward (Vf) (Max) @ If 460mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 3mA @ 30V
Capacitance @ Vr, F 590pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-PAK (TO-252AA)
Operating Temperature - Junction -40°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

37412000410

FUSE BOARD MOUNT 2A 250VAC RAD

Littelfuse Inc.

$0.90000 Details

37416300410

FUSE BOARD MOUNT 6.3A 250VAC RAD

Littelfuse Inc.

$0.90000 Details

56000001319

FUSE HOLDER RADIAL 250V 6.3A PCB

Littelfuse Inc.

$0.85000 Details

0326010.HXP

FUSE CERAMIC 10A 250VAC 3AB 3AG

Littelfuse Inc.

$1.81000 Details

796638-2

TERM BLOCK HDR 2POS 90DEG 5.08MM

TE Connectivity AMP Connectors

$0.94000 Details

S1GB-13-F

DIODE GEN PURP 400V 1A SMB

Diodes Incorporated

$0.34000 Details
Additional Resources
Standard Package 75
Other Names VS50WQ03FNM3