Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
UF4007-E3/54 Datasheet UF4007-E3/54 - Vishay Semiconductor Diodes Division UF4007-E3/54GITR-ND DIODE GEN PURP 1KV 1A DO204AL 60,500 - Immediate Available: 60,500 $0.10385 5,500 Minimum: 5,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 1000V 1A 1.7V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 10µA @ 1000V 17pF @ 4V, 1MHz Through Hole DO-204AL, DO-41, Axial DO-204AL (DO-41) -55°C ~ 150°C
UF4007-E3/54 Datasheet UF4007-E3/54 - Vishay Semiconductor Diodes Division UF4007-E3/54GICT-ND DIODE GEN PURP 1KV 1A DO204AL 64,901 - Immediate Available: 64,901 $0.40000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 1000V 1A 1.7V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 10µA @ 1000V 17pF @ 4V, 1MHz Through Hole DO-204AL, DO-41, Axial DO-204AL (DO-41) -55°C ~ 150°C
Results per Page
Page 1/1

09:56:58 6/19/2019