USD
Favorite

TIP32AG Bipolar (BJT) Transistor PNP 60V 3A 3MHz 2W Through Hole TO-220AB
Price & Procurement
2,338 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.44400 $4.44
25 0.41400 $10.35
100 0.30760 $30.76
500 0.24014 $120.07
1,000 0.19520 $195.20
2,500 0.18336 $458.41
5,000 0.16562 $828.10
9,000 0.15971 $1,437.35
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TIP32AG

Datasheet
Digi-Key Part Number TIP32AGOS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TIP32AG
Copy  
Description TRANS PNP 60V 3A TO220AB
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 60V 3A 3MHz 2W Through Hole TO-220AB

Copy  
Documents & Media
Datasheets TIP31(A,B,C), TIP32(A,B,C)
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin Bipolar Power Transistor TO220 Pkg Assembly & Test 16/Oct/2015
Environmental Information Material Declaration TIP32AG
HTML Datasheet TIP31(A,B,C), TIP32(A,B,C)
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tube 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A
Current - Collector Cutoff (Max) 300µA
DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V
Power - Max 2W
Frequency - Transition 3MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Base Part Number TIP32
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In

TIP31G

TRANS NPN 40V 3A TO220AB

ON Semiconductor

$0.51000 Details

TIP31AG

TRANS NPN 60V 3A TO220AB

ON Semiconductor

$0.58000 Details

IRF510PBF

MOSFET N-CH 100V 5.6A TO-220AB

Vishay Siliconix

$0.88000 Details

TIP31C

TRANS NPN 100V 3A TO-220

STMicroelectronics

$0.57000 Details

2N3906-AP

TRANS PNP 40V 0.2A TO92

Micro Commercial Co

$0.17000 Details

ZVN2110ASTZ

MOSFET N-CH 100V 320MA TO92-3

Diodes Incorporated

$0.68000 Details
Additional Resources
Standard Package 50
Other Names TIP32AGOS