Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.76000 $45.76
10 43.21400 $432.14
100 36.85900 $3,685.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-5068-ND
Copy   478-5068-ND
Quantity Available 302
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ST205C107MAN10

Copy   ST205C107MAN10
Description CAP CER 100UF 50V X7R DIP
Copy   CAP CER 100UF 50V X7R DIP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100µF ±20% 50V Ceramic Capacitor X7R Stacked DIP, 20 Lead

Copy   100µF ±20% 50V Ceramic Capacitor X7R Stacked DIP, 20 Lead
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TurboCap™
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Stacked)
Ratings -
Applications SMPS Filtering, Bypass, Decoupling
Mounting Type Through Hole
Package / Case Stacked DIP, 20 Lead
Size / Dimension 1.025" L x 0.300" W (26.04mm x 7.62mm)
Height - Seated (Max) 0.220" (5.59mm)
Thickness (Max) -
Lead Spacing 0.220" (5.59mm)
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-5068

03:53:55 7/17/2019