Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.33000 $50.33
10 47.53500 $475.35
100 38.44780 $3,844.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-6115-ND
Copy   478-6115-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ST203C227MAJ10

Copy   ST203C227MAJ10
Description CAP CER 220UF 25V X7R SMD
Copy   CAP CER 220UF 25V X7R SMD
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

220µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 20 J-Lead

Copy   220µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 20 J-Lead
Documents & Media
Datasheets TurboCap™
Product Training Modules TurboCap™ Capacitors
HTML Datasheet TurboCap™
Online Catalog TurboCap™ Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TurboCap™
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Stacked)
Ratings -
Applications SMPS Filtering, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 20 J-Lead
Size / Dimension 1.025" L x 0.300" W (26.04mm x 7.62mm)
Height - Seated (Max) -
Thickness (Max) 0.220" (5.59mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-6115

12:20:59 7/18/2019