USD

Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
SSC54-M3/57T Datasheet SSC54-M3/57T - Vishay Semiconductor Diodes Division SSC54-M3/57TGITR-ND SSC54-M3/57T DIODE SCHOTTKY 5A 40V DO-214AB 1,700 - Immediate Available: 1,700 $0.26654 850 Minimum: 850 Tape & Reel (TR)
Alternate Packaging
-
Active Schottky 40V 5A 490mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 40V
-
Surface Mount DO-214AB, SMC DO-214AB (SMC) -65°C ~ 150°C
SSC54-M3/57T Datasheet SSC54-M3/57T - Vishay Semiconductor Diodes Division SSC54-M3/57TGICT-ND SSC54-M3/57T DIODE SCHOTTKY 5A 40V DO-214AB 2,307 - Immediate Available: 2,307 $0.59000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Schottky 40V 5A 490mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 40V
-
Surface Mount DO-214AB, SMC DO-214AB (SMC) -65°C ~ 150°C
Results per Page
Page 1/1

07:57:54 12/6/2019