USD

Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Arrays

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SQ4949EY-T1_GE3 Datasheet Photo Not Available SQ4949EY-T1_GE3TR-ND
SQ4949EY-T1_GE3 MOSFET 2 P-CH 30V 7.5A 8SOIC 0 Available: 0
Standard Lead Time 14 Weeks
$0.66150 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101, TrenchFET® Active 2 P-Channel (Dual) Standard 30V 7.5A (Tc) 35mOhm @ 5.9A, 10V 2.5V @ 250µA 30nC @ 10V 1020pF @ 25V 3.3W -55°C ~ 175°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SQ4949EY-T1_GE3 Datasheet Photo Not Available SQ4949EY-T1_GE3CT-ND
SQ4949EY-T1_GE3 MOSFET 2 P-CH 30V 7.5A 8SOIC 818 - Immediate Available: 818 $1.61000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101, TrenchFET® Active 2 P-Channel (Dual) Standard 30V 7.5A (Tc) 35mOhm @ 5.9A, 10V 2.5V @ 250µA 30nC @ 10V 1020pF @ 25V 3.3W -55°C ~ 175°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SQ4949EY-T1_GE3 Datasheet Photo Not Available SQ4949EY-T1_GE3DKR-ND
SQ4949EY-T1_GE3 MOSFET 2 P-CH 30V 7.5A 8SOIC 818 - Immediate Available: 818 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101, TrenchFET® Active 2 P-Channel (Dual) Standard 30V 7.5A (Tc) 35mOhm @ 5.9A, 10V 2.5V @ 250µA 30nC @ 10V 1020pF @ 25V 3.3W -55°C ~ 175°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 1/1

18:20:18 11/16/2019