USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SMMBT3906LT3G Datasheet SMMBT3906LT3G - ON Semiconductor SMMBT3906LT3GOSTR-ND SMMBT3906LT3G TRANS PNP 40V 0.2A SOT-23 0 Available: 0
Standard Lead Time 4 Weeks
$0.03740 10,000 Minimum: 10,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active PNP 200mA 40V 400mV @ 5mA, 50mA
-
100 @ 10mA, 1V 300mW 250MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
SMMBT3906LT3G Datasheet SMMBT3906LT3G - ON Semiconductor SMMBT3906LT3GOSCT-ND SMMBT3906LT3G TRANS PNP 40V 0.2A SOT-23 8,429 - Immediate Available: 8,429 $0.29000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active PNP 200mA 40V 400mV @ 5mA, 50mA
-
100 @ 10mA, 1V 300mW 250MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
SMMBT3906LT3G Datasheet SMMBT3906LT3G - ON Semiconductor SMMBT3906LT3GOSDKR-ND SMMBT3906LT3G TRANS PNP 40V 0.2A SOT-23 8,429 - Immediate Available: 8,429 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active PNP 200mA 40V 400mV @ 5mA, 50mA
-
100 @ 10mA, 1V 300mW 250MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
Results per Page
Page 1/1

11:55:26 8/10/2020