Product Index > Resistors > Through Hole Resistors

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Packaging Series Part Status Resistance Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Supplier Device Package Size / Dimension Height - Seated (Max) Number of Terminations Failure Rate
   
SFR2500002321FR500 Datasheet SFR2500002321FR500 - Vishay BC Components PPC2.32KYTR-ND RES 2.32K OHM 0.4W 1% AXIAL 0 Available: 0
Standard Lead Time 18 Weeks
$0.01598 5,000 Minimum: 5,000 Tape & Reel (TR)?
Alternate Packaging
SFR25 Active 2.32 kOhms ±1% 0.4W Metal Film
-
±100ppm/°C -55°C ~ 155°C Axial Axial 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
SFR2500002321FR500 Datasheet SFR2500002321FR500 - Vishay BC Components PPC2.32KYCT-ND RES 2.32K OHM 0.4W 1% AXIAL 4,914 - Immediate Available: 4,914 $0.13000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
SFR25 Active 2.32 kOhms ±1% 0.4W Metal Film
-
±100ppm/°C -55°C ~ 155°C Axial Axial 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
Results per Page
Page 1/1

08:04:57 6/18/2019