Product Index > Resistors > Through Hole Resistors

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Packaging Series Part Status Resistance Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Supplier Device Package Size / Dimension Height - Seated (Max) Number of Terminations Failure Rate
   
SFR16S0002800FR500 Datasheet SFR16S0002800FR500 - Vishay BC Components PPC280XTR-ND RES 280 OHM 1/2W 1% AXIAL 0 Available: 0
Standard Lead Time 18 Weeks
$0.02145 5,000 Minimum: 5,000 Tape & Reel (TR)?
Alternate Packaging
SFR16S Active 280 Ohms ±1% 0.5W, 1/2W Metal Film
-
±100ppm/°C -55°C ~ 155°C Axial Axial 0.075" Dia x 0.138" L (1.90mm x 3.50mm)
-
2
-
SFR16S0002800FR500 Datasheet SFR16S0002800FR500 - Vishay BC Components PPC280XCT-ND RES 280 OHM 1/2W 1% AXIAL 4,929 - Immediate Available: 4,929 $0.20000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
SFR16S Active 280 Ohms ±1% 0.5W, 1/2W Metal Film
-
±100ppm/°C -55°C ~ 155°C Axial Axial 0.075" Dia x 0.138" L (1.90mm x 3.50mm)
-
2
-
Results per Page
Page 1/1

09:18:55 6/26/2019